
SRN3015BTA-330M | |
|---|---|
DigiKey Part Number | 118-SRN3015BTA-330MTR-ND - Tape & Reel (TR) 118-SRN3015BTA-330MCT-ND - Cut Tape (CT) 118-SRN3015BTA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015BTA-330M |
Description | FIXED IND 33UH 850MA 940 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 850 mA 940mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015BTA-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 940mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 21MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,22110 € | 22,11 € |
| 1 000 | 0,18183 € | 181,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17145 € | 342,90 € |
| 4 000 | 0,16167 € | 646,68 € |
| 6 000 | 0,15621 € | 937,26 € |
| 10 000 | 0,14961 € | 1 496,10 € |
| 14 000 | 0,14542 € | 2 035,88 € |
| 20 000 | 0,14110 € | 2 822,00 € |
| 50 000 | 0,13770 € | 6 885,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40590 € |

