3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 96mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-3R3M

DigiKey Part Number
118-SRN3015BTA-3R3MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-3R3MCT-ND - Cut Tape (CT)
118-SRN3015BTA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-3R3M
Description
FIXED IND 3.3UH 2.2A 96 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.2 A 96mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
75MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26900 €2,69 €
1000,22110 €22,11 €
1 0000,18183 €181,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,17830 €356,60 €
4 0000,16813 €672,52 €
6 0000,16246 €974,76 €
10 0000,15559 €1 555,90 €
14 0000,15123 €2 117,22 €
20 0000,14675 €2 935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40590 €