33 µH Shielded Drum Core, Wirewound Inductor 850 mA 940mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-330M

DigiKey Part Number
118-SRN3015BTA-330MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-330MCT-ND - Cut Tape (CT)
118-SRN3015BTA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-330M
Description
FIXED IND 33UH 850MA 940 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 850 mA 940mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
570mA
Shielding
Shielded
DC Resistance (DCR)
940mOhm Max
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
21MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26900 €2,69 €
1000,22110 €22,11 €
1 0000,18183 €181,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,17145 €342,90 €
4 0000,16167 €646,68 €
6 0000,15621 €937,26 €
10 0000,14961 €1 496,10 €
14 0000,14542 €2 035,88 €
20 0000,14110 €2 822,00 €
50 0000,13770 €6 885,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40590 €