5.6 µH Shielded Drum Core, Wirewound Inductor 1.8 A 162mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3015BTA-5R6M

DigiKey Part Number
118-SRN3015BTA-5R6MTR-ND - Tape & Reel (TR)
118-SRN3015BTA-5R6MCT-ND - Cut Tape (CT)
118-SRN3015BTA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3015BTA-5R6M
Description
FIXED IND 5.6UH 1.8A 162 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 1.8 A 162mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3015BTA-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
162mOhm Max
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
54MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26900 €2,69 €
1000,22110 €22,11 €
1 0000,18183 €181,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,17145 €342,90 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40590 €