
SRP1038A-1R2M | |
|---|---|
DigiKey Part Number | 118-SRP1038A-1R2MTR-ND - Tape & Reel (TR) 118-SRP1038A-1R2MCT-ND - Cut Tape (CT) 118-SRP1038A-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-1R2M |
Description | FIXED IND 1.2UH 17A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 17 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 33MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,77800 € | 19,45 € |
| 50 | 0,73340 € | 36,67 € |
| 100 | 0,69140 € | 69,14 € |
| 250 | 0,63968 € | 159,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60316 € | 301,58 € |
| 1 000 | 0,56875 € | 568,75 € |
| 1 500 | 0,54957 € | 824,36 € |
| 2 500 | 0,52634 € | 1 315,85 € |
| 3 500 | 0,51159 € | 1 790,57 € |
| 5 000 | 0,49642 € | 2 482,10 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,25460 € |

