
SRP1265CC-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP1265CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP1265CC-1R0MCT-ND - Cut Tape (CT) 118-SRP1265CC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265CC-1R0M |
Description | FIXED IND 1UH 35A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 35 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,01500 € | 10,15 € |
| 100 | 0,83450 € | 83,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72802 € | 364,01 € |
| 1 000 | 0,68653 € | 686,53 € |
| 1 500 | 0,66338 € | 995,07 € |
| 2 500 | 0,63536 € | 1 588,40 € |
| 3 500 | 0,61757 € | 2 161,49 € |
| 5 000 | 0,60242 € | 3 012,10 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,51290 € |

