Similar

SRP2010TMA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP2010TMA-1R0MTR-ND - Tape & Reel (TR) 118-SRP2010TMA-1R0MCT-ND - Cut Tape (CT) 118-SRP2010TMA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010TMA-1R0M |
Description | FIXED IND 1UH 3.6A 59 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.6 A 59mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 59mOhm Max | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,16120 € | 4,03 € |
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,14320 € | 14,32 € |
| 250 | 0,13248 € | 33,12 € |
| 500 | 0,12490 € | 62,45 € |
| 1 000 | 0,11776 € | 117,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11104 € | 222,08 € |
| 4 000 | 0,10470 € | 418,80 € |
| 6 000 | 0,10116 € | 606,96 € |
| 10 000 | 0,09688 € | 968,80 € |
| 14 000 | 0,09416 € | 1 318,24 € |
| 20 000 | 0,09137 € | 1 827,40 € |
| 50 000 | 0,08498 € | 4 249,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |


