680 nH Shielded Wirewound Inductor 5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4012CC-R68M

DigiKey Part Number
118-SRP4012CC-R68MTR-ND - Tape & Reel (TR)
118-SRP4012CC-R68MCT-ND - Cut Tape (CT)
118-SRP4012CC-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4012CC-R68M
Description
FIXED IND 680NH 5A 27 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,55100 €5,51 €
1000,45290 €45,29 €
1 0000,37395 €373,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,33132 €1 325,28 €
8 0000,31248 €2 499,84 €
12 0000,30551 €3 666,12 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,82410 €