
SRR0603-150ML | |
|---|---|
DigiKey Part Number | SRR0603-150MLTR-ND - Tape & Reel (TR) SRR0603-150MLCT-ND - Cut Tape (CT) SRR0603-150MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR0603-150ML |
Description | FIXED IND 15UH 900MA 180 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 900 mA 180mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR0603-150ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 180mOhm Max |
Series | Q @ Freq 16 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 25MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,42520 € | 42,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34973 € | 349,73 € |
| 2 000 | 0,32979 € | 659,58 € |
| 3 000 | 0,31867 € | 956,01 € |
| 5 000 | 0,30520 € | 1 526,00 € |
| 7 000 | 0,29665 € | 2 076,55 € |
| 10 000 | 0,28786 € | 2 878,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,77490 € |

