33 µH Shielded Inductor 4.4 A 52mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1210A-330M

DigiKey Part Number
SRR1210A-330MTR-ND - Tape & Reel (TR)
SRR1210A-330MCT-ND - Cut Tape (CT)
SRR1210A-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1210A-330M
Description
FIXED IND 33UH 4.4A 52 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Inductor 4.4 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1210A-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.7A
Shielding
Shielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
16 @ 2.52MHz
Frequency - Self Resonant
6.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,98900 €9,89 €
250,91480 €22,87 €
500,86240 €43,12 €
1000,81300 €81,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,62172 €155,43 €
5000,58626 €293,13 €
7500,56645 €424,84 €
1 2500,54247 €678,09 €
1 7500,52725 €922,69 €
2 5000,51159 €1 278,97 €
6 2500,47360 €2 960,00 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,47600 €