
SRR1210A-330M | |
|---|---|
DigiKey Part Number | SRR1210A-330MTR-ND - Tape & Reel (TR) SRR1210A-330MCT-ND - Cut Tape (CT) SRR1210A-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210A-330M |
Description | FIXED IND 33UH 4.4A 52 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.4 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210A-330M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,91480 € | 22,87 € |
| 50 | 0,86240 € | 43,12 € |
| 100 | 0,81300 € | 81,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62172 € | 155,43 € |
| 500 | 0,58626 € | 293,13 € |
| 750 | 0,56645 € | 424,84 € |
| 1 250 | 0,54247 € | 678,09 € |
| 1 750 | 0,52725 € | 922,69 € |
| 2 500 | 0,51159 € | 1 278,97 € |
| 6 250 | 0,47360 € | 2 960,00 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

