Thermal Interface Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Interface Material
Boyd Liquid Cooling Solutions

4103G

DigiKey Part Number
4103G-ND
Manufacturer
Manufacturer Product Number
4103G
Description
THERM PAD 39.7X26.67MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad 39.70mm x 26.67mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Insulator
Shape
Rhombus
Outline
39.70mm x 26.67mm
Thickness
0.0750" (1.905mm)
Material
Aluminum Oxide Ceramic
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,03224 €2 016,12 €
Manufacturers Standard Package
Unit Price without VAT:4,03224 €
Unit Price with VAT:4,95966 €