
123526 | |
|---|---|
DigiKey Part Number | 2267-123526-ND |
Manufacturer | |
Manufacturer Product Number | 123526 |
Description | B555 7X10 BLK/RED/WHT RESTRICTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Red Legend, White Background Monitored By Video Camera |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Monitored By Video Camera | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 19,24950 € |

