Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Cloth
PWM-PK-4

PWM-PK-4

DigiKey Part Number
2267-PWM-PK-4-ND
Manufacturer
Manufacturer Product Number
PWM-PK-4
Description
WIRE MARK 1.56"H BLK/WHT 1=10PCS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Book (Perforated)
Size
0.22" W x 1.56" H (5.6mm x 39.6mm)
Cable Diameter
-
Legend
1,2,3
Color
Black Legend, White Background
Material
Cloth
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,85000 €41,85 €
Manufacturers Standard Package
Unit Price without VAT:41,85000 €
Unit Price with VAT:51,47550 €