
ME813AU-WH50C | |
|---|---|
DigiKey Part Number | 768-1331-ND |
Manufacturer | |
Manufacturer Product Number | ME813AU-WH50C |
Description | EVAL BOARD FOR FT813 |
Customer Reference | |
Detailed Description | FT813 - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | FT813 | |
Primary Attributes | 5" 800x480 WVGA | |
Secondary Attributes | SPI/USB Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

