AEDS-9340-L00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 22,46960 €
Datasheet
Image for AEDS-9340-L00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDS-9340-L00

DigiKey Part Number
516-4158-ND
Manufacturer
Manufacturer Product Number
AEDS-9340-L00
Description
ENCODER OPTCAL QUAD TERMNAL PIN
Customer Reference
Detailed Description
Rotary Encoder Optical 1250 Quadrature with Index (Incremental)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1250
Voltage - Supply
5V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
-
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable