ASML-5829-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 8 342
Unit Price: 0,51000 €
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 59 535
Unit Price: 2,89000 €
Datasheet
RF Diode Pin + Schottky 1 Pair Series Connection 128V, 22V 1 A SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASML-5829-TR1G

DigiKey Part Number
ASML-5829-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASML-5829-TR1G
Description
RF DIODE PIN 128V/22V SOT-323
Customer Reference
Detailed Description
RF Diode Pin + Schottky 1 Pair Series Connection 128V, 22V 1 A SOT-323
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Pin + Schottky 1 Pair Series Connection
Voltage - Peak Reverse (Max)
128V, 22V
Current - Max
1 A
Capacitance @ Vr, F
0.375pF @ 5V, 1MHz
Resistance @ If, F
2.5Ohm @ 5mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable