
HLMP-LG75-XY0DD | |
|---|---|
DigiKey Part Number | 516-3980-1-ND - Cut Tape (CT) 516-3980-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-LG75-XY0DD |
Description | LED RED DIFFUSED 4MM OVAL T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Domed Top | |
Lens Size | 3.80mm x 3.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 100°, 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 634nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,41010 € | 41,01 € |
| 500 | 0,34456 € | 172,28 € |
| 1 000 | 0,32310 € | 323,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30488 € | 609,76 € |
| 4 000 | 0,28944 € | 1 157,76 € |
| 6 000 | 0,28152 € | 1 689,12 € |
| 10 000 | 0,27258 € | 2 725,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

