Image for HLMP-Q700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q700

DigiKey Part Number
516-HLMP-Q700-ND
Manufacturer
Manufacturer Product Number
HLMP-Q700
Description
LED 850NM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm (835nm ~ 870nm) 1.64V 100mA 45mW/sr @ 50mA 18° 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
45mW/sr @ 50mA
Wavelength
850nm (835nm ~ 870nm)
Voltage - Forward (Vf) (Typ)
1.64V
Viewing Angle
18°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 330
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,80900 €8,09 €
1000,61000 €61,00 €
5000,52186 €260,93 €
1 0000,49305 €493,05 €
2 0000,46865 €937,30 €
5 0000,44202 €2 210,10 €
10 0000,43676 €4 367,60 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,40220 €