
SX08-0B00-02 | |
|---|---|
DigiKey Part Number | 516-SX08-0B00-02-ND |
Manufacturer | |
Manufacturer Product Number | SX08-0B00-02 |
Description | IC XPNDR I2C |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | No | |
Features | LED Output(s) | |
Output Type | - | |
Current - Output Source/Sink | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 122,06850 € | 19 530,96 € |
| Unit Price without VAT: | 122,06850 € |
|---|---|
| Unit Price with VAT: | 150,14426 € |

