


PX0415/1 | |
|---|---|
DigiKey Part Number | 708-1268-ND |
Manufacturer | |
Manufacturer Product Number | PX0415/1 |
Description | CONN SMB PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PX0415/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -20°C ~ 80°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,35000 € | 23,35 € |
| 10 | 19,84700 € | 198,47 € |
| 25 | 18,60400 € | 465,10 € |
| 50 | 17,71660 € | 885,83 € |
| 100 | 16,87160 € | 1 687,16 € |
| 250 | 15,81656 € | 3 954,14 € |
| 500 | 15,19032 € | 7 595,16 € |
| Unit Price without VAT: | 23,35000 € |
|---|---|
| Unit Price with VAT: | 28,72050 € |


