
BS-07 | |
|---|---|
DigiKey Part Number | 2042-BS-07-ND |
Manufacturer | |
Manufacturer Product Number | BS-07 |
Description | HARDWARE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.335" Dia (8.50mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Thickness | 0.085" (2.16mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,22805 € | 21 228,05 € |
| Unit Price without VAT: | 21,22805 € |
|---|---|
| Unit Price with VAT: | 26,11050 € |

