
PEWM3920DL200R9 | |
|---|---|
DigiKey Part Number | 4506-PEWM3920DL200R9TR-ND - Tape & Reel (TR) 4506-PEWM3920DL200R9CT-ND - Cut Tape (CT) 4506-PEWM3920DL200R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM3920DL200R9 |
Description | 0.0002 OHM 0.5% 12W 150PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±0.5% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.091" (2.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64700 € | 6,47 € |
| 25 | 0,56480 € | 14,12 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,47930 € | 47,93 € |
| 250 | 0,44108 € | 110,27 € |
| 500 | 0,41888 € | 209,44 € |
| 1 000 | 0,40123 € | 401,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,38718 € | 774,36 € |
| 4 000 | 0,37599 € | 1 503,96 € |
| 6 000 | 0,37053 € | 2 223,18 € |
| 10 000 | 0,36461 € | 3 646,10 € |
| 14 000 | 0,36122 € | 5 057,08 € |
| 20 000 | 0,35801 € | 7 160,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,24230 € |

