Image for C115373-2143C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115373-2143C

DigiKey Part Number
3963-C115373-2143C-ND
Manufacturer
Manufacturer Product Number
C115373-2143C
Description
CONN MICRO-D HOUSING RCPT 51POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Type, Micro-D Connector 51 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Receptacle for Female Contacts
Number of Positions
51
Number of Rows
3
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Dust Cap
Primary Material
Metal
Shell Material, Finish
Aluminum Alloy, Nickel Plated
Shell Finish Thickness
25µin (0.65µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2311,47000 €622,94 €
Unit Price without VAT:311,47000 €
Unit Price with VAT:383,10810 €