Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black | |
Illumination | Illumination Opening | |
For Use With/Related Products | 8020 and 8060 Series | |
Mounting Type | Slip On | |
Size | 11.43mm L x 11.43mm W x 5.59mm H | |
Features | - |







