
FB160808T-102Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-102Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-102Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-102Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-102Y-S |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02130 € | 2,13 € |
| 250 | 0,01836 € | 4,59 € |
| 500 | 0,01638 € | 8,19 € |
| 1 000 | 0,01458 € | 14,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01134 € | 45,36 € |
| 8 000 | 0,00990 € | 79,20 € |
| 12 000 | 0,00910 € | 109,20 € |
| 20 000 | 0,00818 € | 163,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

