
FBH100505T-600Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH100505T-600Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH100505T-600Y-S-HCT-ND - Cut Tape (CT) 4713-FBH100505T-600Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-600Y-S-H |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.5A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01070 € | 1,07 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00826 € | 4,13 € |
| 1 000 | 0,00738 € | 7,38 € |
| 5 000 | 0,00559 € | 27,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00491 € | 49,10 € |
| 20 000 | 0,00428 € | 85,60 € |
| 30 000 | 0,00393 € | 117,90 € |
| 50 000 | 0,00351 € | 175,50 € |
| 70 000 | 0,00344 € | 240,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

