
FBH100505T-600Y-S | |
|---|---|
cms-digikey-product-number | 4713-FBH100505T-600Y-STR-ND - Tape & Reel (TR) 4713-FBH100505T-600Y-SCT-ND - Cut Tape (CT) 4713-FBH100505T-600Y-SDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | FBH100505T-600Y-S |
cms-description | FERRITE BEAD 60 OHM 0402 1LN |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 75mOhm |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01152 € | 2,88 € |
| 500 | 0,01030 € | 5,15 € |
| 1 000 | 0,00920 € | 9,20 € |
| 5 000 | 0,00693 € | 34,65 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 000 | 0,00607 € | 60,70 € |
| 20 000 | 0,00526 € | 105,20 € |
| 30 000 | 0,00482 € | 144,60 € |
| 50 000 | 0,00473 € | 236,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11070 € |

