330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG331J25NT

DigiKey Part Number
4713-GMC04CG331J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG331J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG331J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG331J25NT
Description
CAP0402 COG 330PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
500,01320 €0,66 €
1000,01130 €1,13 €
5000,00792 €3,96 €
1 0000,00689 €6,89 €
2 5000,00582 €14,55 €
5 0000,00517 €25,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00463 €46,30 €
20 0000,00420 €84,00 €
30 0000,00398 €119,40 €
50 0000,00374 €187,00 €
70 0000,00360 €252,00 €
100 0000,00346 €346,00 €
120 0000,00340 €408,00 €
240 0000,00318 €763,20 €
250 0000,00317 €792,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11070 €