62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG620J50NT

DigiKey Part Number
4713-GMC04CG620J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG620J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG620J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG620J50NT
Description
CAP0402 COG 62PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
500,01440 €0,72 €
1000,01230 €1,23 €
5000,00870 €4,35 €
1 0000,00757 €7,57 €
2 5000,00640 €16,00 €
5 0000,00570 €28,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00513 €51,30 €
20 0000,00465 €93,00 €
30 0000,00442 €132,60 €
50 0000,00415 €207,50 €
70 0000,00400 €280,00 €
100 0000,00386 €386,00 €
120 0000,00379 €454,80 €
240 0000,00355 €852,00 €
250 0000,00354 €885,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11070 €