0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R104M25NT

DigiKey Part Number
4713-GMC10X7R104M25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R104M25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R104M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R104M25NT
Description
CAP0603 X7R .1UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02400 €0,24 €
500,01580 €0,79 €
1000,01350 €1,35 €
5000,00954 €4,77 €
1 0000,00832 €8,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,00653 €26,12 €
8 0000,00587 €46,96 €
12 0000,00553 €66,36 €
20 0000,00517 €103,40 €
28 0000,00495 €138,60 €
40 0000,00474 €189,60 €
48 0000,00465 €223,20 €
96 0000,00432 €414,72 €
100 0000,00430 €430,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11070 €