
GMC21CG3R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R0C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R0C50NT |
Description | CAP0805 COG 3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03890 € | 3,89 € |
| 500 | 0,02898 € | 14,49 € |
| 1 000 | 0,02595 € | 25,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02141 € | 85,64 € |
| 8 000 | 0,01972 € | 157,76 € |
| 12 000 | 0,01888 € | 226,56 € |
| 20 000 | 0,01795 € | 359,00 € |
| 28 000 | 0,01740 € | 487,20 € |
| 40 000 | 0,01687 € | 674,80 € |
| 48 000 | 0,01663 € | 798,24 € |
| 96 000 | 0,01579 € | 1 515,84 € |
| 100 000 | 0,01574 € | 1 574,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13530 € |

