
GMC31CG100D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG100D50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG100D50NTCT-ND - Cut Tape (CT) 4713-GMC31CG100D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG100D50NT |
Description | CAP1206 COG 10PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06564 € | 32,82 € |
| 1 000 | 0,05982 € | 59,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05110 € | 204,40 € |
| 8 000 | 0,04787 € | 382,96 € |
| 12 000 | 0,04625 € | 555,00 € |
| 20 000 | 0,04445 € | 889,00 € |
| 28 000 | 0,04340 € | 1 215,20 € |
| 40 000 | 0,04239 € | 1 695,60 € |
| 48 000 | 0,04191 € | 2 011,68 € |
| 96 000 | 0,04030 € | 3 868,80 € |
| 100 000 | 0,04022 € | 4 022,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

