1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG102F50NT

DigiKey Part Number
4713-GMC31CG102F50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG102F50NTCT-ND - Cut Tape (CT)
4713-GMC31CG102F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG102F50NT
Description
CAP1206 COG 1000PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25100 €2,51 €
500,18760 €9,38 €
1000,16810 €16,81 €
5000,13524 €67,62 €
1 0000,12509 €125,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10988 €439,52 €
8 0000,10423 €833,84 €
12 0000,10140 €1 216,80 €
20 0000,09826 €1 965,20 €
28 0000,09643 €2 700,04 €
40 0000,09466 €3 786,40 €
48 0000,09383 €4 503,84 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,50430 €