
GMC31X7R226M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R226M10NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R226M10NTCT-ND - Cut Tape (CT) 4713-GMC31X7R226M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R226M10NT |
Description | CAP1206 X7R 22UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17960 € | 8,98 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,12916 € | 64,58 € |
| 1 000 | 0,11937 € | 119,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11131 € | 222,62 € |
| 4 000 | 0,10468 € | 418,72 € |
| 6 000 | 0,10136 € | 608,16 € |
| 10 000 | 0,09768 € | 976,80 € |
| 14 000 | 0,09553 € | 1 337,42 € |
| 20 000 | 0,09346 € | 1 869,20 € |
| 24 000 | 0,09248 € | 2 219,52 € |
| 48 000 | 0,08918 € | 4 280,64 € |
| 50 000 | 0,08900 € | 4 450,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

