
35-1B-2-6-3 | |
|---|---|
DigiKey Part Number | 1440-1022-ND |
Manufacturer | |
Manufacturer Product Number | 35-1B-2-6-3 |
Description | PCB GUIDE TAINER, COPPER, 3" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Beryllium Copper, Screw Mount, 3.000" (76.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | 35-1B-2-6-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calmark/Birtcher | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Beryllium Copper, Screw Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,69690 € | 769,69 € |
| Unit Price without VAT: | 7,69690 € |
|---|---|
| Unit Price with VAT: | 9,46719 € |

