2M1-SP1-T2-B4-M6RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M1-DP3-T2-B4-M6RE

DigiKey Part Number
432-2M1-DP3-T2-B4-M6RE-ND
Manufacturer
Manufacturer Product Number
2M1-DP3-T2-B4-M6RE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2M1-DP3-T2-B4-M6RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,63000 €5,63 €
104,86400 €48,64 €
254,58720 €114,68 €
504,38760 €219,38 €
1004,19650 €419,65 €
2503,95616 €989,04 €
5003,78318 €1 891,59 €
1 0003,61743 €3 617,43 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,92490 €