Parametric Equivalent
Parametric Equivalent

CJ1-B0-26-810-62G-R | |
|---|---|
DigiKey Part Number | 432-CJ1-B0-26-810-62G-R-ND |
Manufacturer | |
Manufacturer Product Number | CJ1-B0-26-810-62G-R |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 277 V AC 150 V DC Rocker Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,75200 € | 547,52 € |
| Unit Price without VAT: | 54,75200 € |
|---|---|
| Unit Price with VAT: | 67,34496 € |

