Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DA3-B0-22-635-161-C | |
|---|---|
DigiKey Part Number | 432-DA3-B0-22-635-161-C-ND |
Manufacturer | |
Manufacturer Product Number | DA3-B0-22-635-161-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 480 V AC 80 V DC Lever DIN Rail |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA3-B0-10-635-1A1-C | Carling Technologies | 0 | 432-DA3-B0-10-635-1A1-C-ND | 120,45200 € | Parametric Equivalent |
| DA3-B0-24-635-121-C | Carling Technologies | 0 | 432-DA3-B0-24-635-121-C-ND | 120,45200 € | Parametric Equivalent |
| DA3-B0-24-635-122-C | Carling Technologies | 0 | 432-DA3-B0-24-635-122-C-ND | 120,45200 € | Parametric Equivalent |
| DA3-B0-26-635-111-C | Carling Technologies | 0 | 432-DA3-B0-26-635-111-C-ND | 120,45200 € | Parametric Equivalent |
| DA3-B0-26-635-1A1-C | Carling Technologies | 0 | 432-DA3-B0-26-635-1A1-C-ND | 120,45200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,45200 € | 1 204,52 € |
| Unit Price without VAT: | 120,45200 € |
|---|---|
| Unit Price with VAT: | 148,15596 € |

