
RGS1P48AA92E | |
|---|---|
DigiKey Part Number | 1864-RGS1P48AA92E-ND |
Manufacturer | |
Manufacturer Product Number | RGS1P48AA92E |
Description | 1-POLE PANEL MOUNT SCR, PROPORTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 90 A 190 ~ 550V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1P48AA92E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 90 A | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 190 ~ 550V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 193,76400 € | 968,82 € |
| Unit Price without VAT: | 193,76400 € |
|---|---|
| Unit Price with VAT: | 238,32972 € |







