
RM1A40A25 | |
|---|---|
DigiKey Part Number | 1864-RM1A40A25-ND |
Manufacturer | |
Manufacturer Product Number | RM1A40A25 |
Description | SSR RELAY SPST-NO 25A 24-265V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1A40A25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 280VAC, 22 ~ 48VDC | |
Voltage - Load | 24 V ~ 265 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 73,78600 € | 1 475,72 € |
| Unit Price without VAT: | 73,78600 € |
|---|---|
| Unit Price with VAT: | 90,75678 € |







