
RM1A40D50 | |
|---|---|
DigiKey Part Number | 1864-RM1A40D50-ND |
Manufacturer | |
Manufacturer Product Number | RM1A40D50 |
Description | SSR RELAY SPST-NO 50A 24-265V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RM1A40D50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 265 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CCC, CE, CSA, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 € | 77,67 € |
| 10 | 73,78600 € | 737,86 € |
| 50 | 69,90220 € | 3 495,11 € |
| 100 | 67,57220 € | 6 757,22 € |
| Unit Price without VAT: | 77,67000 € |
|---|---|
| Unit Price with VAT: | 95,53410 € |







