Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ZCI08

DigiKey Part Number
1864-2868-ND
Manufacturer
Manufacturer Product Number
ZCI08
Description
RELAY SOCKET 8 POSITION DIN RAIL
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RCI Relays
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 812
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,14000 €6,14 €
105,83000 €58,30 €
505,51860 €275,93 €
1005,33870 €533,87 €
Manufacturers Standard Package
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,55220 €