CMDZ5221B BK PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 175
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 767
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 000
Unit Price: 0,19000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 895
Unit Price: 0,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06088 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 41
Unit Price: 0,20000 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 233
Unit Price: 0,09000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05560 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04142 €

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05560 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 912
Unit Price: 0,13000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06006 €
Datasheet
Zener Diode 2.4 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5221B BK PBFREE

DigiKey Part Number
1514-CMDZ5221BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMDZ5221B BK PBFREE
Description
DIODE ZENER 2.4V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types