Parametric Equivalent

CZ5351B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CZ5351BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CZ5351B BK TIN/LEAD |
Description | 14V 5W TH DIODE-ZENER SINGLE: PO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 5 W ±5% Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,43831 € | 657,46 € |
| Unit Price without VAT: | 0,43831 € |
|---|---|
| Unit Price with VAT: | 0,53912 € |


