
EGXA401VSN471MA40L | |
|---|---|
DigiKey Part Number | 565-EGXA401VSN471MA40L-ND |
Manufacturer | |
Manufacturer Product Number | EGXA401VSN471MA40L |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXA401VSN471MA40L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.86 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6598 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,02200 € | 70,22 € |
| 50 | 5,90500 € | 295,25 € |
| 400 | 5,01605 € | 2 006,42 € |
| 800 | 4,85310 € | 3 882,48 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,98020 € |

