
EGXF350ELL302MU35S | |
|---|---|
DigiKey Part Number | 565-EGXF350ELL302MU35S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF350ELL302MU35S |
Description | CAP ALUM 3000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.573 A @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,27200 € | 12,72 € |
| 50 | 0,99780 € | 49,89 € |
| 100 | 0,91120 € | 91,12 € |
| 500 | 0,76240 € | 381,20 € |
| 1 000 | 0,71557 € | 715,57 € |
| 2 500 | 0,66562 € | 1 664,05 € |
| 5 000 | 0,63520 € | 3 176,00 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,37390 € |

