
EKMH350VSN153MA35U | |
|---|---|
DigiKey Part Number | 565-EKMH350VSN153MA35U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN153MA35U |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.9636 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,76000 € | 9,76 € |
| 10 | 7,04100 € | 70,41 € |
| 50 | 5,91740 € | 295,87 € |
| 200 | 5,27060 € | 1 054,12 € |
| 600 | 4,90415 € | 2 942,49 € |
| 1 000 | 4,86454 € | 4 864,54 € |
| Unit Price without VAT: | 9,76000 € |
|---|---|
| Unit Price with VAT: | 12,00480 € |

