3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ161VSN332MA50S

DigiKey Part Number
565-EKMQ161VSN332MA50S-ND
Manufacturer
Manufacturer Product Number
EKMQ161VSN332MA50S
Description
CAP ALUM 3300UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ161VSN332MA50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Ripple Current @ High Frequency
4.95 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,82000 €6,82 €
104,82200 €48,22 €
503,99320 €199,66 €
Unit Price without VAT:6,82000 €
Unit Price with VAT:8,38860 €