3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYC250ELL302MK25S

DigiKey Part Number
565-EKYC250ELL302MK25S-ND
Manufacturer
Manufacturer Product Number
EKYC250ELL302MK25S
Description
CAP ALUM 3000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYC250ELL302MK25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
37mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.115 A @ 120 Hz
Ripple Current @ High Frequency
2.82 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,94600 €9,46 €
500,73280 €36,64 €
1000,66580 €66,58 €
5000,55022 €275,11 €
1 0000,51383 €513,83 €
3 0000,46835 €1 405,05 €
5 0000,45136 €2 256,80 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,78350 €